

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heater cable
70 m
230 V
Cable
2
70 m
30 W
2060 W
with frost protection
5 °C
80 °C
Indoor
7.5 mm
Yes
30 m
Black
7.5 mm
not relevant
Datasheet 2603866 Danfoss 140F0645 Heater cable 230 V 2060 W 70 m with frost protection
User & Safety Instructions 2603866 Danfoss 140F0645 Heater cable 230 V 2060 W 70 m with frost protection