• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F0648 Heater cable 230 V 30 W/m 95 m with frost protection

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Open space heating
Product type

Heater cable

Length

95 m

Operating voltage

230 V

Cores

2

Heating element length

95 m

W/m

30 W

30 W/m

Heater features

with frost protection

Min. temperature

5 °C

Max. temperature

80 °C

Installation

Indoor

Cable Ø

7.5 mm

Frost protection

Yes

Lead length

30 m

Factory colour

Black

(Ø)

7.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2608986 Danfoss 140F0648 Heater cable 230 V 30 W/m 95 m with frost protection

User & Safety Instructions

User & Safety Instructions 2608986 Danfoss 140F0648 Heater cable 230 V 30 W/m 95 m with frost protection