

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heater cable
170 m
400 V
2
170 m
30 W
30 W/m
with frost protection
5 °C
Indoor
7.5 mm
Yes
30 m
Black
7.5 mm
not relevant
Datasheet 2600941 Danfoss 140F0657 Heater cable 400 V 30 W/m 170 m with frost protection
User & Safety Instructions 2600941 Danfoss 140F0657 Heater cable 400 V 30 W/m 170 m with frost protection