• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F1231 Heater cable 230 V 1600 W 160 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Pipe trace heating
Product type

Heater cable

Length

160 m

Operating voltage

230 V

Connection

2-core

Cores

2

Heating element length

160 m

W/m

10 W

1600 W

Min. temperature

-5 °C

Max. temperature

65 °C

Installation

Tube

Cable Ø

7 mm

Factory colour

Red

(Ø)

7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2599264 Danfoss 140F1231 Heater cable 230 V 1600 W 160 m

User & Safety Instructions

User & Safety Instructions 2599264 Danfoss 140F1231 Heater cable 230 V 1600 W 160 m