• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F1706 Heat mat electronical 140F1706 600 W 4 m²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: YesFixing the heating conductor: GluedSelf-adhesive: YesPower 150 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: no.Area: 4 m²Length: 8000 mmWidth 500 mmThickness: 4 mmWith regulator: YesWith room thermostat: YesWith ground temperature sensor: no.Design: Heating foil
Product type

Heat mat

Operation type

electronical

Operating voltage

230 V

Heating area

4 m²

Heating power (W / BTU/h)

600 W

Heating power

600 W

W/m

11 W

Lead length

4000 mm

Heating element length

4 m

Compatible with

Underfloor heating

Mounting height

4 mm

Width

500 mm

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2597538 Danfoss 140F1706 Heat mat electronical 140F1706 600 W 4 m²

User & Safety Instructions

User & Safety Instructions 2597538 Danfoss 140F1706 Heat mat electronical 140F1706 600 W 4 m²

What kind of Underfloor Heating are you looking for?