• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F1739 Heat mat DEVImat #140F1739 500 W 2.5 m²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: YesFixing the heating conductor: GluedSelf-adhesive: YesPower 200 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: no.Surface area: 2.5 m²Length: 17600 mmWidth 500 mmThickness: 3.5 mmWith regulator: no.With room thermostat: no.With ground temperature sensor: no.Design: Heating foil
Product type

Heat mat

Suitable for

Wet room

Heating area

2.5 m²

Heating power (W / BTU/h)

500 W

Heating power

500 W

Heating element length

4 m

Compatible with

Underfloor heating

Mounting height

3.5 mm

Width

500 mm

Documents & Downloads

Datasheet

Datasheet 2607294 Danfoss 140F1739 Heat mat DEVImat #140F1739 500 W 2.5 m²

User & Safety Instructions

User & Safety Instructions 2607294 Danfoss 140F1739 Heat mat DEVImat #140F1739 500 W 2.5 m²

What kind of Underfloor Heating are you looking for?