• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 140F1745 Heat mat DEVIcomfort#140F1745 2.5 m²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: no.Fixing the heating conductor: GluedSelf-adhesive: YesPower 150 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: no.Surface area: 2.5 m²Length: 5000 mmWidth 500 mmThickness: 5 mmWith regulator: no.With room thermostat: no.With ground temperature sensor: no.Design: Heating foil
Product type

Heat mat

Operating voltage

230 V

Suitable for

Wet room

Heating area

2.5 m²

W/m

11 W

Lead length

4.0 m

Heating element length

2.3 m

Compatible with

Underfloor heating

Mounting height

3.5 mm

Width

500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2599246 Danfoss 140F1745 Heat mat DEVIcomfort#140F1745 2.5 m²

What kind of Underfloor Heating are you looking for?