• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 83020744 Heat mat electronical DEVImat 200 0,5x12,2 1201 W 6.1 m²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: YesFixing the heating conductor: GluedSelf-adhesive: YesPower 200 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: no.Surface area: 6.1 m²Length: 12200 mmWidth 500 mmThickness: 3 mmWith regulator: no.With room thermostat: no.With ground temperature sensor: no.Design: Heating foil
Product type

Heat mat

Operation type

electronical

Operating voltage

230 V

Suitable for

Wet room

Heating area

6.1 m²

Heating power (W / BTU/h)

1201 W

Heating power

1201 W

W/m

15 W

Lead length

4.0 m

Heating element length

0.004 m

Compatible with

Underfloor heating control

Mounting height

3.2 mm

Width

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2597530 Danfoss 83020744 Heat mat electronical DEVImat 200 0,5x12,2 1201 W 6.1 m²

User & Safety Instructions

User & Safety Instructions 2597530 Danfoss 83020744 Heat mat electronical DEVImat 200 0,5x12,2 1201 W 6.1 m²

What kind of Underfloor Heating are you looking for?