• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 83900200 Heater cable 400 V 267 W 8.5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Open space heating
Product type

Heater cable

Length

8 m

Operating voltage

400 V

Cores

2

Heating element length

8.5 m

W/m

30 W

267 W

Min. temperature

5 °C

Max. temperature

90 °C

Installation

Indoor

Cable Ø

8 mm

Lead length

10 m

Factory colour

Black

(Ø)

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2603903 Danfoss 83900200 Heater cable 400 V 267 W 8.5 m

User & Safety Instructions

User & Safety Instructions 2603903 Danfoss 83900200 Heater cable 400 V 267 W 8.5 m