

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heater cable
17.5 m
400 V
2
17.5 m
30 W
520 W
with frost protection
90 °C
Indoor
8 mm
Yes
10 m
Black
8 mm
not relevant
Datasheet 2610744 Danfoss 83900201 Heater cable 400 V 520 W 17.5 m with frost protection
User & Safety Instructions 2610744 Danfoss 83900201 Heater cable 400 V 520 W 17.5 m with frost protection