

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heater cable
35 m
400 V
2
35 m
30 W
1090 W
with frost protection
90 °C
Indoor
8 mm
Yes
10 m
Black
8 mm
not relevant
Datasheet 2600987 Danfoss 83900202 Heater cable 400 V 1090 W 35 m with frost protection
User & Safety Instructions 2600987 Danfoss 83900202 Heater cable 400 V 1090 W 35 m with frost protection