

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heater cable
170 m
400 V
Cable
2
170 m
30 W
4955 W
with frost protection
5 °C
90 °C
Indoor
8 mm
10 m
Black
8 mm
not relevant
Datasheet 2597561 Danfoss 83900206 Heater cable 400 V 4955 W 170 m with frost protection
User & Safety Instructions 2597561 Danfoss 83900206 Heater cable 400 V 4955 W 170 m with frost protection