• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 83902026 Heat mat DTCE-300 1760W 1760 W 5.9 m²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: no.Fixing the heating conductor: GluedSelf-adhesive: no.Power 300 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: YesSurface area: 5.9 m²Length: 11800 mmWidth 500 mmThickness: 7 mmWith regulator: no.With room thermostat: no.With ground temperature sensor: no.
Product type

Heat mat

Operating voltage

400 V

Heating area

5.9 m²

Heating power (W / BTU/h)

1760 W

Heating power

1760 W

W/m

30 W

Lead length

10000 mm

Heating element length

10 m

Mounting height

7 mm

Width

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2603886 Danfoss 83902026 Heat mat DTCE-300 1760W 1760 W 5.9 m²

User & Safety Instructions

User & Safety Instructions 2603886 Danfoss 83902026 Heat mat DTCE-300 1760W 1760 W 5.9 m²

What kind of Underfloor Heating are you looking for?