• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 83902109 Heater cable 230 V 3066 W 150 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Gutter/roof area
Product type

Heater cable

Length

150 m

Operating voltage

230 V

Cores

2

Heating element length

150 m

W/m

20 W

3066 W

Min. temperature

5 °C

Max. temperature

80 °C

Installation

Outdoor

Cable Ø

7.5 mm

Factory colour

Black

(Ø)

7.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600992 Danfoss 83902109 Heater cable 230 V 3066 W 150 m

User & Safety Instructions

User & Safety Instructions 2600992 Danfoss 83902109 Heater cable 230 V 3066 W 150 m