• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 83902119 Heater cable 400 V 2628 W 135 m with frost protection

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Open space heating
Product type

Heater cable

Length

135 m

Operating voltage

400 V

Cores

2

Heating element length

135 m

W/m

20 W

2628 W

Heater features

with frost protection

Min. temperature

5 °C

Max. temperature

80 °C

Installation

Indoor

Cable Ø

7.5 mm

Factory colour

Black

(Ø)

7.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605588 Danfoss 83902119 Heater cable 400 V 2628 W 135 m with frost protection

User & Safety Instructions

User & Safety Instructions 2605588 Danfoss 83902119 Heater cable 400 V 2628 W 135 m with frost protection