• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 89300026 Heat mat Devidry 100 4qm 340 W 3.4 m²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With carrier mat: YesFixing the heating conductor: GluedSelf-adhesive: no.Power 100 W/m²Number of PTC thermistors: 1Suitable for damp rooms: YesSuitable as open space heating: no.Area: 3.4 m²Length: 4000 mmWidth 1000 mmThickness: 8 mmWith regulator: no.With room thermostat: no.With ground temperature sensor: no.
Product type

Heat mat

Operating voltage

230 V

Suitable for

Laminate

Heating area

3.4 m²

Heating power (W / BTU/h)

340 W

Heating power

340 W

Heating element length

0.0014 m

Compatible with

Underfloor heating

Mounting height

8 mm

Width

1000 mm

Documents & Downloads

Datasheet

Datasheet 2607306 Danfoss 89300026 Heat mat Devidry 100 4qm 340 W 3.4 m²

User & Safety Instructions

User & Safety Instructions 2607306 Danfoss 89300026 Heat mat Devidry 100 4qm 340 W 3.4 m²

What kind of Underfloor Heating are you looking for?