• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 89846053 Heater cable 400 V 35 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Open space heating
Product type

Heater cable

Operating voltage

400 V

Cores

2

Heating element length

35 m

W/m

30 W

Installation

Indoor

Cable Ø

7.5 mm

Factory colour

Black

(Ø)

7.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2597551 Danfoss 89846053 Heater cable 400 V 35 m

User & Safety Instructions

User & Safety Instructions 2597551 Danfoss 89846053 Heater cable 400 V 35 m