• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 95002094 Heater 95-002094 Zinc grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing: Aluminum zinc plateCeiling height 8 m.
Product type

Heater

Operating voltage

230 V

1200 W

Heater features

Heater function

Factory colour

Zinc grey

Dim

(L x W x H) 923 x 282 x 64 mm

Weight

7.9 kg

Doesn't apply

Width

282 mm

Height

64 mm

Length

923 mm

Documents & Downloads

Datasheet

Datasheet 2597572 Danfoss 95002094 Heater 95-002094 Zinc grey

User & Safety Instructions

User & Safety Instructions 2597572 Danfoss 95002094 Heater 95-002094 Zinc grey

Description

Ceiling heating cassettes are suitable for the rational heating of rooms with a ceiling height of up to 15 m.

This text is machine translated.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.