• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss H 20 chr Towel warmer 0.02 kW Chrome

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Low energy consumptionSimple designEasy installation

Technical specifications

Product type

Towel warmer

Operating voltage

230 V

0.02 kW

Protection class II

Protection class

IP44

Factory colour

Chrome

Width

28.2 cm

Documents & Downloads

Datasheet

Datasheet 2600998 Danfoss H 20 chr Towel warmer 0.02 kW Chrome

User & Safety Instructions

User & Safety Instructions 2600998 Danfoss H 20 chr Towel warmer 0.02 kW Chrome

Description

DEVIrail™ is a towel drier, which is ideal for bathrooms, kitchens and utility rooms. DEVIrail™ is used both in private households and inHotels.The simple and stylish design of DEVIrail™ matches any interior. DEVIrail™ is available in three sizes and in chrome and white.

This text is machine translated.