• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Darfon Ceramic capacitor SMD 0603 4.7 nF 50 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
4.7 nF
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.01144 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Darfon SMD-vs-condenser 4.7nF 50V 10% X7R 0603

  • SMD ceramic multilayer Ko's X7R 0603
  • This text is machine translated.

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series C1608
  • Design_1: 0603
  • Applications: Blocking, coupling, timing, bypass, frequency differentiation, Flutter
  • Ceramic type X7R
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: High volume efficiency
  • High insulation resistance.
  • RoHS compliant
  • Halogen-free
  • Capacitance 4.7 nF
  • Capacity_1: 4.7
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric X7R
  • Nominal voltage DC 50 V
  • Class II
Packaging type

Tape

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

50 V

Capacity (elec.)

4.7 nF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

halogen-free

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Dielectric

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

C1608X7R472KGTS

Documents & Downloads

Datasheet

Datasheet 3730951 Darfon Ceramic capacitor SMD 0603 4.7 nF 50 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape

Datasheet 3730951 Darfon Ceramic capacitor SMD 0603 4.7 nF 50 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3730951 Darfon Ceramic capacitor SMD 0603 4.7 nF 50 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape

More interesting products

(*All information is plus legal VAT)