• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Darfon Ceramic capacitor SMD 0805 33 pF 50 V 5 % (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
33 pF
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Total (€ 0.02204 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Darfon SMD-vs-condenser 33pF 50V 5% NPO 0805

  • SMD-ceramic-multilayer-Ko's NPO 0805
  • This text is machine translated.

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: C2012
  • Design_1: 0805
  • Applications: Suitable for: LC and RC circuit, filtering, time control
  • Ceramic type: NPO
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: Class I: Type with temperature compensation
  • Ultra stable
  • Low ESR (frequency is within 800 MHz)
  • Good frequency output
  • No aging of capacity
  • RoHS compliant
  • Halogen-free
  • Capacity 33 pF
  • Capacity_1: 33
  • Unit of capacity: PF
  • Capacity Tolerance 5%
  • Dielectric: NPO
  • Nominal voltage DC 50 V
  • Class I
  • Insulation resistance_1: 100 ohms
  • Capacitor type low ESR
Packaging type

Tape

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

33 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

halogen-free

Length

2.0 mm

Width

1.3 mm

Height

1.5 mm

Dim

(L x W x H) 2.0 x 1.3 x 1.5 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C2012NP0330JGTS

Documents & Downloads

Datasheet

Datasheet 3730936 Darfon Ceramic capacitor SMD 0805 33 pF 50 V 5 % (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape

Datasheet 3730936 Darfon Ceramic capacitor SMD 0805 33 pF 50 V 5 % (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3730936 Darfon Ceramic capacitor SMD 0805 33 pF 50 V 5 % (L x W x H) 2.0 x 1.3 x 1.5 mm 1 pc(s) Tape

More interesting products

(*All information is plus legal VAT)