Powder-coated for a long-life surface quality. Easy to read measurements thanks to clear lines and figures on satin-colored chrome surface.
Thread and bolt gauge Check the slope of screw threads with 10 - 40 TPI The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4"). The length of a screw thread can be measured with the side of the multi-function gauge. Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035" Quickly mark lines with hole marks between 15° and 60° in 15° increments
This text is machine translated.
Scope of delivery
Combination square set
Thread and bolt gauge
Description
Powder-coated for a long-life surface quality. Easy to read measurements thanks to clear lines and figures on satin-colored chrome surface.
Thread and bolt gauge Check the slope of screw threads with 10 - 40 TPI The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4"). The length of a screw thread can be measured with the side of the multi-function gauge. Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035" Quickly mark lines with hole marks between 15° and 60° in 15° increments