• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1351-0010 Radius gauge (metric) 7.5 - 15 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua radius gauge metric, 7.5–15 mm, 16+16 blades concave and convex

  • Radius size is marked on each gauge
  • With locking clamp

Technical specifications

  • 7.5-15mm,16+16 Blades Concave & convex
Product type

Radius gauge (metric)

Reading range

7.5 - 15 mm

Reading range (min.)

7.5 mm

Reading range (max.)

15 mm

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304357 Dasqua 1351-0010 Radius gauge (metric) 7.5 - 15 mm

Description

For checking raised and recessed curves.

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)