• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1420-1025 Goniometer 1 - 45 °

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Angle Gauge – Plastic Bag Pack, 20 Blades

  • Finely machined edges
  • Made of hardened stainless steel

Technical specifications

  • 20 blades
Product type

Goniometer

Reading range

1 - 45 °

Reading range (min.)

1°

Reading range (max.)

45°

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304360 Dasqua 1420-1025 Goniometer 1 - 45 °

Description

The blade ends are beveled at different angles.

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)