• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1501-1024 Radius gauge (metric) 0.25 - 7 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radius gauge (metric)

Reading range

0.25 - 7 mm

Reading range (min.)

0.25 mm

Reading range (max.)

7 mm

Length

122 mm

Width

52 mm

Dim

(L x W) 122 mm x 52 mm

Weight

35 g

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436461 Dasqua 1501-1024 Radius gauge (metric) 0.25 - 7 mm

Description

Discover the DASQUA 1501-1024 thread pitch gauge – your indispensable tool for the precise determination of thread inclines. This set, consisting of 24 metric gauges for 60° threads, is Ideal for professionals and DIY enthusiasts who need a fast and reliable test of internal and external threads.

Precision and multiplicity
The gauges are made of high-quality stainless steel, which provides for longevity and corrosion resistance. Each individual gauge is precisely ground and machined to ensure an exact fit. The narrow gauge sheets allow for testing of threads in hard to reach places, while the thread sizes engraved on each sheet allow for quick identification.

Practical handling
The thread pitch gauge set covers a range from 0.25 to 7.00 mm. A convenient locking system at both ends secures all sheets during storage or measurement so that they do not slip. With a weight of only 35g and a length of 122mm the set is compact and easy to transport.

The thread pitch gauge and a leather case are included in delivery for safe storage. With the DASQUA 1501-1024 thread pitch gauge, you will always have the right tool at hand to check the quality of your threads.

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)