• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1620-0100 Brass Feeler Gauge for Spark Plugs

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass Feeler Gauge for Spark Plugs

  • Length: 100 mm
  • Range: 0.05-1.00 mm
  • Includes 20 pcs, sizes 0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.35, 0.40, 0.45, 0.50, 0.55, 0.60, 0.65, 0.70, 0.75, 0.80, 0.85, 0.90, 0.95, 1.00

Technical specifications

Product type

Spark plug gauge

Material

Brass

Length

125 mm

Width

55 mm

Dim

(L x W) 125 mm x 55 mm

Weight

0.1 kg

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986917 Dasqua 1620-0100 Brass Feeler Gauge for Spark Plugs

Description

Features

  • Made from brass, suitable for non-magnetic applications (e.g. checking the electrode distance in spark plugs, or for setting sensors at ABS)
  • Conical shaped blades
  • With lock nut
  • Etched marks and sizes in mm on each blade

Scope of delivery

  • Brass Feeler Gauge for Spark Plugs

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)