• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1801-0115-A + 8511-0060 Tool set

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Premium magnet parallel set with grip + screws and thread template

  • Free screw and thread stencil

Technical specifications

Product type

Tool set

Length

150 mm

Material properties

alloyed

Weight

1.64 kg

Description

Innovative integrated magnets facilitate mounting
Removable and quick clamping without hands
High-quality steel alloy with a hardness of 55-60 HRC
Patented product

Thread and bolt gauge
Check the slope of screw threads with 10 - 40 TPI
The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4").
The length of a screw thread can be measured with the side of the multi-function gauge.
Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035"
Quickly mark lines with hole marks between 15° and 60° in 15° increments

This text is machine translated.

Features

  • Precision ground with high accuracy
  • Height tolerance 0.005 mm
  • Width tolerance 0.01 mm
  • Handled edges prevent collision
  • Height 25 mm, 35 mm, 40 mm, 45 mm, 47 mm
  • Width 2.5 mm

Scope of delivery

  • Premium magnet parallel set with grip
  • Packed in black aluminum bag
  • Thread and bolt gauge