• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1803-0105 Feeler Gauge Shim Roll Set 13 pcs Product size (length): 5 m Thickness: 0.01, 0.02, 0.03, 0.04, 0.05, 0

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feeler Gauge Shim Roll Set 13 pcs

  • Suitable for electronic equipment, mold manufacturing, automotive and automation equipment
  • Polished surface, durable and smooth

Technical specifications

  • Thickness: 0.01, 0.02, 0.03, 0.04, 0.05, 0.06, 0.07, 0.08, 0.09, 0.10, 0.15, 0.20, 0.25 mm
Product type

Spark plug gauge

Length

5 m

Width

12.7 mm

Dim

(L x W) 5 m x 12.7 mm

Weight

2.67 kg

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986932 Dasqua 1803-0105 Feeler Gauge Shim Roll Set 13 pcs Product size (length): 5 m Thickness: 0.01, 0.02, 0.03, 0.04, 0.05, 0

Description

Features

  • Hardened spring steel
  • Conical shaped blades
  • Nickel-plated case with lock nut.
  • All sizes are etched for easy identification
  • Polished surface

Scope of delivery

  • Feeler Gauge Shim Roll Set

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)