• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1803-2110 Stainless Steel Feeler Gauge Shim Roll 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.80)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Stainless Steel Feeler Gauge Shim Roll

  • Premium stainless steel feeler gauge
  • 20% longer service life than standard product

Technical specifications

Product type

Spark plug gauge

Material

Stainless steel

Length

5 m

Width

12.7 mm

Dim

(L x W) 5 m x 12.7 mm

Weight

0.05 kg

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986920 Dasqua 1803-2110 Stainless Steel Feeler Gauge Shim Roll 1 pc(s)

Description

Features

  • Hardened stainless steel
  • Polished surface

Scope of delivery

  • Stainless Steel Feeler Gauge Shim Roll

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)