• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-0710 Rafter square 90 °

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional rafter angle, 175 mm, magnetic

  • Highest precision: The CNC-machined edges guarantee an exact angle guide for each cut. The permanent engravings and numbers are easy to read and enable a fast, precise measurement.
  • Versatility: The rafter angle has an angle measuring scale of 0–90° and a widened heel, which is particularly useful for drawing and cutting terrace boards. Ideal is suitable for room work, construction projects and decoration work.
  • Durability: The anodized coating reliably protects the tool from rust and corrosion. The aluminum is thicker than conventional market angles and ensures safe and long-lasting use.
  • Safe saw stop: The thickened edge acts as a safe stop for your saw.
  • Additional functions: The rafter angle is magnetic and thus facilitates the handling. Comprehensive instructions with roof savings tables are included.

Technical specifications

Product type

Rafter square

Angle setting (max.)

90°

Material

Aluminium

Material properties

anodised

Length

180 mm

Height

180 mm

Manufacturer's standards (no certificate)

Type

1804-0710

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436454 Dasqua 1804-0710 Rafter square 90 °

Description

CAT saver angle made of aluminum: Precision and long life
This professional CAT saver angle is the ideal tool for carpenters, carpenters, mechanics and all, who are dependent on exact dimensions. With a length of 180 mm it is made of a massive aluminum block, WAS provides for extraordinary durability and stability.

This text is machine translated.

Scope of delivery

  • Professional saver angle
  • Box
  • Warranty card

More interesting products

(*All information is plus legal VAT)