• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-2009 Digital thickness gauge 0 - 100 µm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital thickness gauge

Reading range

0 - 100 µm

Reading range (min.)

0 µm

Reading range (max.)

100 µm

Length

88 mm

Width

67 mm

Dim

(L x W) 88 mm x 67 mm

Weight

120 g

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436458 Dasqua 1804-2009 Digital thickness gauge 0 - 100 µm

User & Safety Instructions 3436458 Dasqua 1804-2009 Digital thickness gauge 0 - 100 µm

Description

Discover the versatile layer thickness meter – your reliable tool for the precise and fast layer thickness testing of magnetic and non-magnetic substrates. Thanks to its compact design with integrated probe, it is ready to use and Ideal for mobile use.

Ready to use immediately and precisely
This instrument gives exact results from the start, since it can be used immediately without prior calibration. For adjustment to specific conditions, you can perform a simple zero point correction or a one-point calibration, if required. The latter is particularly useful when the shape or material of the substrate changes significantly.

Intelligent functions for efficient working
The device uses the magnetic-inductive measurement method (in accordance with ISO 2178, ASTM D7091) for determining the layer thickness of non-magnetic coatings on magnetic undergrounds. The integrated statistics function lets you evaluate a series of measurements and display the most important statistical values immediately. You can easily transfer the collected data to a PC via the USB interface in order to process it further.

The layer thickness meter is the perfect solution for professionals who need a reliable, compact and intuitive quality control method.

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)