• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-5116 Corner radius template 120 mm with R35 & R40 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Corner radius template

  • Cut perfect workpiece radiuses with ease
  • Material: High quality durable and rust-resistant aluminium alloy
  • 100% CNC machined for high accuracy & high quality
  • Easy template selection and replacement for cutting perfect outside radiuses

Technical specifications

  • with R35 & R40
Product type

Probe attachment

Length

120 mm

Material

Aluminium alloy

Weight

0.45 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986836 Dasqua 1804-5116 Corner radius template 120 mm with R35 & R40 1 pc(s)

Description

Features

  • Includes:
  • 1x R corner body with T35 & T40
  • T10, T20, T30
  • 1x Hex key

Scope of delivery

  • Corner radius template

More interesting products

(*All information is plus legal VAT)