• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1813-0100 Feeler Gauge with 100 mm Length

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feeler Gauge with 100 mm Length

  • Length: 100 mm
  • Range: 0.05-1.00 mm
  • Includes 13 pcs, sizes: 0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.40, 0.50, 0.60, 0.70, 0.80, 0.90, 1.00

Technical specifications

Product type

Spark plug gauge

Length

100 mm

Width

55 mm

Dim

(L x W) 100 mm x 55 mm

Weight

0.07 kg

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986918 Dasqua 1813-0100 Feeler Gauge with 100 mm Length

Description

Features

  • Premium stainless steel feeler gauge
  • 20% longer service life than standard product
  • Suitable for electronic equipment, mold manufacturing, automotive, automation equipment,
  • precision machinery, metal parts and machinery parts
  • Manufactured in strict accordance with DIN2275
  • Hardened spring steel with conical shaped blades
  • Polished surface with durable and smooth finish
  • Nickel-plated case with lock nut
  • Digits are etched into the feeler gauge for easy identification

Scope of delivery

  • Feeler gauge, 100 mm

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)