• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 2220-8115, DIN EN 862 Digital caliper 1000 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed, 23 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy duty dgital caliper Europe style

  • Made of solid stainless steel
  • With locking screw for stable reading
  • Supplied in fitted solid plastic box with warranty card
  • Includes fine adjustment function

Technical specifications

Product type

Digital caliper

Reading range (max.)

1000 mm

Reading

0.01 mm

Link length

150 mm

Length

1280 mm

DIN standard

DIN 862

Material

Stainless steel

Weight

6.39 kg

Manufacturer's standards (no certificate)

Type

2220-8115, DIN EN 862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986870 Dasqua 2220-8115, DIN EN 862 Digital caliper 1000 mm 1 pc(s)

User & Safety Instructions 2986870 Dasqua 2220-8115, DIN EN 862 Digital caliper 1000 mm 1 pc(s)

Description

Robust digital sliding caliper in European style.
The sliding caliper is made of stainless steel and has a maximum Measurement range of 1000 mm.

Features

  • Large LCD display, big digits, width up to 13 mm
  • Rounded jaw for both inside and outside measuring
  • Wide and thick beam with reliable and stable design
  • Stable monoblock structure prevents 0-point offset during impact
  • Manufactured in strict accordance with DIN 862

Scope of delivery

  • Digital caliper

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)