• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 3130-8119-ISO Dial gauge Calibrated to (ISO standards) (L x W) 545 mm x 168 mm Reading: 0.01 mm

1/5
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dial gauge

Reading

0.01 mm

Length

545 mm

Width

168 mm

Dim

(L x W) 545 mm x 168 mm

Weight

5.6 kg

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049127 Dasqua 3130-8119-ISO Dial gauge Calibrated to (ISO standards) (L x W) 545 mm x 168 mm Reading: 0.01 mm

User & Safety Instructions 3049127 Dasqua 3130-8119-ISO Dial gauge Calibrated to (ISO standards) (L x W) 545 mm x 168 mm Reading: 0.01 mm

Description

Large, smooth-running slide wheels for higher accuracy of measurement.
Solid slider and base in heavy duty design for sturdy handling.
Carbide metal scratch needle makes for sharp, clear marking lines.

This text is machine translated.

Features

  • With SPC data output
  • Ruckfree adjustment and accuracy thanks to precision-ground measuring scale

Scope of delivery

  • Digital rack-mount meter

What kind of Dial Gauges are you looking for?