• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 3230-8105-A + 8511-0060 Dial gauge 0 - 300 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital double bar height measuring device + screw and thread template

  • Free screw and thread stencil

Technical specifications

Product type

Dial gauge

Reading range

0 - 300 mm

Reading range (min.)

0 mm

Reading range (max.)

300 mm

Length

545 mm

Width

168 mm

Dim

(L x W) 545 mm x 168 mm

Weight

6.2 kg

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205418 Dasqua 3230-8105-A + 8511-0060 Dial gauge 0 - 300 mm

User & Safety Instructions 3205418 Dasqua 3230-8105-A + 8511-0060 Dial gauge 0 - 300 mm

Description

Dasqua digital dual bar height meter has a measurement range of up to 300 mm.
The elevation meter has a large LCD display and can be used for industrial applications under heavy loads.

Thread and bolt gauge
Check the slope of screw threads with 10 - 40 TPI
The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4").
The length of a screw thread can be measured with the side of the multi-function gauge.
Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035"
Quickly mark lines with hole marks between 15° and 60° in 15° increments

This text is machine translated.

Features

  • Higher measurement accuracy through double spool design
  • With SPC data output
  • Adjustment wheel on the rear side
  • Particularly flat execution by hardened, ground and lapped lower section
  • Rigid, resilient construction for industrial applications
  • Zero setting at any position

Scope of delivery

  • Digital double bar height measuring device
  • Thread and bolt gauge

What kind of Gauges are you looking for?