• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 3230-8115-A Double beam digital height gauge 0 - 600 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Double beam digital height gauge

  • Rigid, heavy duty construction for industrial use
  • Zero-setting at any position

Technical specifications

Product type

Dial gauge

Reading range

0 - 600 mm

Reading range (min.)

0 mm

Reading range (max.)

600 mm

Length

950 mm

Width

370 mm

Dim

(L x W) 950 mm x 370 mm

Weight

11.8 kg

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986910 Dasqua 3230-8115-A Double beam digital height gauge 0 - 600 mm

User & Safety Instructions 2986910 Dasqua 3230-8115-A Double beam digital height gauge 0 - 600 mm

Description

Dasqua digital dual bar height meter has a measurement range of up to 600 mm.
The elevation meter has a large LCD display and can be used for industrial applications under heavy loads.

Features

  • Double beam ensures higher measuring accuracy
  • With SPC data output
  • With feed wheel on the back
  • Hardened, ground and lapped base for maximum flatness

Scope of delivery

  • Double beam digital height gauge

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)