• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 3530-0010 Digital height gauge Reading: 0.01 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Dial gauge

Reading range (max.)

600 mm

Reading

0.01 mm

Length

950 mm

Width

370 mm

Height

230 mm

Dim

(L x W x H) 950 x 370 x 230 mm

Weight

6.05 kg

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986824 Dasqua 3530-0010 Digital height gauge Reading: 0.01 mm 1 pc(s)

User & Safety Instructions 2986824 Dasqua 3530-0010 Digital height gauge Reading: 0.01 mm 1 pc(s)

Description

The digital height measuring device has a large, smooth-running slide wheel for higher accuracy of measurement.
Solid slider and base in heavy duty design for sturdy handling.
Carbide metal scratch needle makes for sharp, clear marking lines.

Features

  • With SPC data output
  • Precisely ground scale for stable movement and accuracy

Scope of delivery

  • Digital height gauge

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)