• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4111-5205 + 8511-0060 Micrometer 0 - 25 mm Reading: 0.01 mm

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outside micrometer + screw and thread pattern

  • Free screw and thread stencil

Technical specifications

Product type

Micrometer

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.01 mm

Material properties

chrome plated

Manufacturer's standards (no certificate)

Weight

0.32 kg

Description

Markings and numbers in satin finish chrome surface defined lasered in.
Heat protection shield prevents distortion and increases stability.
Metallic ratchet stop provides for stable measuring forces and for accurate measurements.

Thread and bolt gauge
Check the slope of screw threads with 10 - 40 TPI
The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4").
The length of a screw thread can be measured with the side of the multi-function gauge.
Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035"
Quickly mark lines with hole marks between 15° and 60° in 15° increments

This text is machine translated.

Features

  • Chrome-plated format
  • The anvil is made from precision ground, high wear resistant tungsten carbide
  • Manufactured in accordance with ISO 3611 (DIN 863)

Scope of delivery

  • Outdoor micrometer
  • Thread and bolt gauge

What kind of Micrometers are you looking for?