• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4111-8110 Outside micrometer 25 - 50 mm Reading: 0.01 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

External micrometer, 25-50*0.01mm

  • Made of stainless steel
  • Ratchet lock for constant power
  • With highest accuracy
  • This text is machine translated.

Technical specifications

Product type

Outside micrometer

Reading range (min.)

25 mm

Reading range (max.)

50 mm

Reading range

25 - 50 mm

Reading

0.01 mm

Material

Stainless steel

Manufacturer's standards (no certificate)

Weight

295 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436319 Dasqua 4111-8110 Outside micrometer 25 - 50 mm Reading: 0.01 mm

Description

Features

  • With ratchet lock for constant force
  • Hardened, ground and lapped spindle thread for highest accuracy
  • Clear, laser-engraved scale division on satin finish chrome for good readability
  • With spindle lock

Scope of delivery

  • Outdoor micrometer x1
  • Calibration rod x1
  • Box x1
  • User manual x1
  • Warranty card x1
  • Certificate x1

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)