• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4230-2005 + 8511-0060 Micrometer + LCD 0 - 25 mm Reading: 0.001 mm

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital external micrometer + screw and thread pattern

  • Free screw and thread stencil

Technical specifications

Product type

Micrometer

Features

+ LCD

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.001 mm

Material

Stainless steel

Manufacturer's standards (no certificate)

Weight

0.48 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205397 Dasqua 4230-2005 + 8511-0060 Micrometer + LCD 0 - 25 mm Reading: 0.001 mm

User & Safety Instructions 3205397 Dasqua 4230-2005 + 8511-0060 Micrometer + LCD 0 - 25 mm Reading: 0.001 mm

Description

Easy reading with 34 x 12 mm large screen and 8 mm large display font.
Dual chip outputs provide a more stable measurement function with greater efficiency.
The precision-ground stainless steel spindle, which has been ground twice, ensures accuracy and smooth movement (gradient error 1 μ less than before and achieves world-class standard), while the spindle of the other is made of carbon steel, WAS easily leads to a loss of accuracy.

DASQUA's measuring anvil is made of a new special carbide that is not so easily worn and rust-free, while others are slightly worn and have a rusty carbide tip and lose accuracy.
With ratchet stop for constant force (5–8 N, 20% higher than normal).
When tightening the micrometer screw, the ratchet effectively stops overwhelming forces that could damage the spindle to better protect your high precision device.
Most modern ergonomic design. Ratchet socket wrench with extra length enables one-handed operation.
The UV coating surface offers strong abrasion resistance.

Thread and bolt gauge
Check the slope of screw threads with 10 - 40 TPI
The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4").
The length of a screw thread can be measured with the side of the multi-function gauge.
Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035"
Quickly mark lines with hole marks between 15° and 60° in 15° increments

This text is machine translated.

Scope of delivery

  • Digital outdoor micrometer
  • Thread and bolt gauge

What kind of Micrometers are you looking for?