• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4700-1009 Digital 3-Point snap-open bore gauge 40 - 50 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dial gauge

Reading range

40 - 50 mm

Reading range (min.)

40 mm

Reading range (max.)

50 mm

Length

300 mm

Width

200 mm

Dim

(L x W) 300 mm x 200 mm

Weight

3.12 kg

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986902 Dasqua 4700-1009 Digital 3-Point snap-open bore gauge 40 - 50 mm 1 pc(s)

User & Safety Instructions 2986902 Dasqua 4700-1009 Digital 3-Point snap-open bore gauge 40 - 50 mm 1 pc(s)

Description

Each piece of 3-Point Bore Gauge is strictly tested with reliability for the Precision Measurement, manufacturing comply to the German DIN 863 standard
Dasqua Digital 3-Point Bore Gauge also has the same most advanced Original function.
With Dasqua Original Chips, no need to check zero point during use.
Rest assured for your measurement.
Can carry out GO/NO GO quick inspection of the product through the Tolerance button.
Highly durable carbide tipped contact points, suitable for blind holes.

Features

  • Designed with seven buttons instead of three, allowing operators to quickly switch functions without adjusting functions through complex buttons
  • With the HOLD button, the operator can avoid the loss of real data and prevent the careless touching
  • With display dial of rotating 330° function for easy reading at any angle

Scope of delivery

  • Digital 3-point bore gauge with snap lock (with 2x installed batteries CR2450, 550 mAh)
  • 3x wrenches (2x for product assemble, 1x S-shape for battery replacement)
  • Ring gauge for calibration
  • User manual
  • Metal case

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)