• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4700-1012 + 8511-0060 Dial gauge 75 - 88 mm

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital 3-point drill unit with snap lock + screw and thread template

  • Free screw and thread stencil

Technical specifications

Product type

Dial gauge

Reading range

75 - 88 mm

Reading range (min.)

75 mm

Reading range (max.)

88 mm

Length

360 mm

Width

240 mm

Dim

(L x W) 360 mm x 240 mm

Weight

7.21 kg

Manufacturer's standards (no certificate)

Description

Each piece of the 3-point drilling instrument is strictly tested for reliability for precision measurement, and manufactured to German DIN 863 standard
The Dasqua Digital 3-point hole gauge also has the same advanced original function.
With Dasqua Original Chips, you do not need to check the zero point during use.
You can rely on your measurements.
Can GO/NO GO perform quick inspection of the product through the tolerance key.
High-resistant, carbide-tipped contact points, suitable for blind holes.

Thread and bolt gauge
Check the slope of screw threads with 10 - 40 TPI
The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4").
The length of a screw thread can be measured with the side of the multi-function gauge.
Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035"
Quickly mark lines with hole marks between 15° and 60° in 15° increments

This text is machine translated.

Features

  • The design with seven keys instead of three enables the operator*in to quickly switch between the functions without setting the functions using complex keys.
  • With the HOLD key the operator*can avoid the loss of real data and prevent the accidental touch
  • With a display rotating by 330° for easy reading at any angle

Scope of delivery

  • Digital 3-point hole gauge with snap closure (with 2x built-in batteries CR2450, 550 mAh)
  • Thread and bolt gauge
  • 3x wrench (2x for product mounting, 1x S-shaped for battery changing)
  • Measuring ring for calibration
  • User manual

What kind of Gauges are you looking for?