• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4710-2205 Digital depth gauge + LCD 0 - 150 mm DIN 863

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Digital Depth Micrometer with replaceable rod, 0–150 mm

  • High quality, manufactured according to DIN 863
  • With ratchet stop for constant force
  • Large, easy to read display

Technical specifications

Product type

Digital depth gauge

Features

+ LCD

Reading range (min.)

0 mm

Reading range (max.)

150 mm

Reading range

0 - 150 mm

DIN standard

DIN 863

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3297239 Dasqua 4710-2205 Digital depth gauge + LCD 0 - 150 mm DIN 863

Description

To measure the depth of holes or parts with corrugated or elevated surfaces. Hardened, ground and lapped spindles for optimum accuracy. With Hold, Zero, Metric/Inch conversion function. Extension rods of different lengths for larger measuring ranges.

This text is machine translated.

Scope of delivery

  • Digital depth micrometer
  • "CR2032" button cell
  • User manual.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)