For measuring the flatness of surfaces, of axial rough edges and for checking the fitting and the lawfulness of tools.
Thread and bolt gauge Check the slope of screw threads with 10 - 40 TPI The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4"). The length of a screw thread can be measured with the side of the multi-function gauge. Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035" Quickly mark lines with hole marks between 15° and 60° in 15° increments
This text is machine translated.
Features
Adjustment rings are supplied
Manufactured in accordance with DIN 878
Small measuring range and higher accuracy
Solid measuring rod
Soft grip surface
Scope of delivery
Dial gauge
Thread and bolt gauge
Description
For measuring the flatness of surfaces, of axial rough edges and for checking the fitting and the lawfulness of tools.
Thread and bolt gauge Check the slope of screw threads with 10 - 40 TPI The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4"). The length of a screw thread can be measured with the side of the multi-function gauge. Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035" Quickly mark lines with hole marks between 15° and 60° in 15° increments