• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 5921-0005 Small inside caliper set 3.0 - 13.0 mm No. of sheets: 4

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Small Hole Gauge Set, 3–13 mm

  • Satin chrome surface
  • Measuring range 3.0-5.0 mm, 5.0-7.5 mm, 7.5-10.0 mm, 10.0-13.0 mm

Technical specifications

  • Measuring range 3.0 - 5.0 mm, 5.0 - 7.5 mm, 7.5 - 10.0 mm, 10.0 - 13.0 mm
Product type

Small inside caliper set

Reading range

3.0 - 13.0 mm

Reading range (min.)

3.0 mm

Reading range (max.)

13.0 mm

No. of sheets

4

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304358 Dasqua 5921-0005 Small inside caliper set 3.0 - 13.0 mm No. of sheets: 4

Description

Use with a clamp gauge screw to measure the internal diameter of holes. The measuring surface is completely hardened in order to enable a long service life of the tool. Extra long for measuring deep and flat boreholes, slots and similar workpieces.

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)