• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 6311-3205 Thread Gauge Set, Go Ring Gauge 7 pcs

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thread Gauge Set, Go Ring Gauge 7 pcs

  • Go ring gauge of different sizes
  • Includes M3, M4, M5, M6, M8, M10 and M12
  • Made in strict accordance with DIN ISO 1502

Technical specifications

Product type

Thread gauge

Material

Steel

Length

285 mm

Width

150 mm

Dim

(L x W) 285 mm x 150 mm

Weight

0.84 kg

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986914 Dasqua 6311-3205 Thread Gauge Set, Go Ring Gauge 7 pcs

Description

Features

  • Hardened, ground and lapped measuring faces
  • Made of premium steel with hardened and cryogenic treatment
  • Superior surface finish and wear resistance for long service life

Scope of delivery

  • 7x Thread Gauge Set, Go Ring Gauge

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)