• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7111-1105 Micrometer stand 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stand

Material

Enamel

Manufacturer's standards (no certificate)

Weight

1.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986885 Dasqua 7111-1105 Micrometer stand 1 pc(s)

Description

The hands remain free for operating the clamp gauge screw and for attaching the workpiece.
Perfect solution for batch or series measurements of articles in manufacturing and quality assurance.

Features

  • Suitable for micrometers up to 100 mm
  • Blue enamel finish
  • Dimensions (L x H x W): 170 x 120 x 120 mm

Scope of delivery

  • Micrometer stand

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)