• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7121-0025 + 8511-0060 Magnetic holder

EAN:
Part number:
Item no:
1/9
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power magnetic base with reinforced locking and clamping force + screws and thread template

  • Free screw and thread stencil

Technical specifications

Product type

Magnetic holder

Weight

1.85 kg

Length

225 mm

Height

70 mm

Width

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205423 Dasqua 7121-0025 + 8511-0060 Magnetic holder

Description

For maximum accuracy and stability, all main components are manufactured on CNC machines. The inner structure made of bearing steel provides for increased wear resistance and longer service life.

This text is machine translated.

Features

  • Hardened quality steel with a hardness of more than 58 HRC
  • Ergonomic design with powerful fixing
  • Fine adjustable in every direction or position

Scope of delivery

  • Power magnetic base with reinforced locking and clamping force
  • Thread and bolt gauge

What kind of Levels & Accessories are you looking for?