• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7212-4020 Gauge

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gauge

Length

285 mm

Weight

1650 g

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436457 Dasqua 7212-4020 Gauge

Description

Discover the DASQUA 7212-4020 digital torque meter - your precise tool for professional torque measurements. With a measurement range of 3 to 100 Nm and a practical 1/2" mounting, this device is Ideal for a wide range of applications, from car repairs to industrial installation.

Multi-purpose and user-friendly
The instrument offers three measurement modes to meet different requirements:

Real-Time Mode—displays the current torque during the measurement.

Peak Mode: Maintains the highest torque value reached.

Preset Mode: Sets a target value and signals its achievement.

Measure in four switchable units: Kgf.cm, n.m, lbf.ft and lbf.in. Safe and intuitive operation is provided by the acoustic and visual alarm function, which signals when the preset torque value is reached.

Convenient functions for daily use
With a length of 285 mm and an anti-skid silicone handle the meter fits securely in your hand. The background lighting allows it to be used even under poor light conditions. To save power, the device switches off automatically after 10 minutes of inactivity. It can be used either clockwise or anti-clockwise.

The DASQUA 7212-4020 digital torque meter is operated with two AAA batteries and is your reliable partner for precise and efficient work.

This text is machine translated.

Hints

Batteries are not included in the scope of delivery.

System requirements

  • 2x AAA battery

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)